
3362S-1-105LF | |
|---|---|
DigiKey Part Number | 3362S-1-105LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362S-1-105LF |
Description | TRIMMER 1M OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362S-1-105LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 MOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,93000 Kč | 18,93 Kč |
| 10 | 15,91700 Kč | 159,17 Kč |
| 25 | 14,85560 Kč | 371,39 Kč |
| 50 | 14,10240 Kč | 705,12 Kč |
| 100 | 13,38240 Kč | 1 338,24 Kč |
| 250 | 12,47944 Kč | 3 119,86 Kč |
| 500 | 11,83486 Kč | 5 917,43 Kč |
| 1 000 | 11,22088 Kč | 11 220,88 Kč |
| 5 000 | 9,90890 Kč | 49 544,50 Kč |
| Unit Price without VAT: | 18,93000 Kč |
|---|---|
| Unit Price with VAT: | 22,90530 Kč |


