250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362R-1-254LF

DigiKey Part Number
3362R-1-254LF-ND
Manufacturer
Manufacturer Product Number
3362R-1-254LF
Description
TRIMMER 250K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
250 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362R-1-254LF Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tube
Resistive Material
Cermet
Part Status
Active
Mounting Type
Through Hole
Resistance
250 kOhms
Termination Style
PC Pins
Power (Watts)
0.5W, 1/2W
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Tolerance
±10%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3362P-1-254LFBourns Inc.413362P-1-254LF-ND27,32000 KčParametric Equivalent
In-Stock: 242
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
127,32000 Kč27,32 Kč
1022,79500 Kč227,95 Kč
2521,18920 Kč529,73 Kč
5020,04220 Kč1 002,11 Kč
10018,95350 Kč1 895,35 Kč
25017,59536 Kč4 398,84 Kč
50016,62850 Kč8 314,25 Kč
1 00015,71149 Kč15 711,49 Kč
5 00013,76476 Kč68 823,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:27,32000 Kč
Unit Price with VAT:33,05720 Kč