
3362P-1-504 | |
|---|---|
DigiKey Part Number | 118-3362P-1-504-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-504 |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-504 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 500 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3362P-1-504LF | Bourns Inc. | 812 | 3362P-504LF-ND | 25,65000 Kč | Direct |
| 72PR500KLF | TT Electronics/BI | 250 | 987-1532-ND | 38,17000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,04000 Kč | 35,04 Kč |
| 10 | 29,21900 Kč | 292,19 Kč |
| 25 | 27,15400 Kč | 678,85 Kč |
| 50 | 25,67720 Kč | 1 283,86 Kč |
| 200 | 22,95045 Kč | 4 590,09 Kč |
| 400 | 21,68868 Kč | 8 675,47 Kč |
| 600 | 20,98098 Kč | 12 588,59 Kč |
| 1 000 | 20,12076 Kč | 20 120,76 Kč |
| 5 000 | 17,62557 Kč | 88 127,85 Kč |
| Unit Price without VAT: | 35,04000 Kč |
|---|---|
| Unit Price with VAT: | 42,39840 Kč |



