3362P Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3362P-1-473LF

DigiKey Part Number
3362P-1-473LF-ND
Manufacturer
Manufacturer Product Number
3362P-1-473LF
Description
TRIMMER 47K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
47 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3362P-1-473LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
47 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 721
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,16000 Kč19,16 Kč
1016,10300 Kč161,03 Kč
2515,02960 Kč375,74 Kč
5014,26760 Kč713,38 Kč
10013,53940 Kč1 353,94 Kč
25012,62580 Kč3 156,45 Kč
50011,97366 Kč5 986,83 Kč
1 00011,35248 Kč11 352,48 Kč
5 00010,02510 Kč50 125,50 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,16000 Kč
Unit Price with VAT:23,18360 Kč