
3362P-1-200LF | |
|---|---|
DigiKey Part Number | 3362P-1-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362P-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362P-1-200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,90000 Kč | 18,90 Kč |
| 10 | 15,83200 Kč | 158,32 Kč |
| 25 | 14,71520 Kč | 367,88 Kč |
| 50 | 13,92580 Kč | 696,29 Kč |
| 100 | 13,16990 Kč | 1 316,99 Kč |
| 250 | 12,22924 Kč | 3 057,31 Kč |
| 500 | 11,55940 Kč | 5 779,70 Kč |
| 1 000 | 10,92316 Kč | 10 923,16 Kč |
| 5 000 | 9,57164 Kč | 47 858,20 Kč |
| Unit Price without VAT: | 18,90000 Kč |
|---|---|
| Unit Price with VAT: | 22,86900 Kč |


