
3362F-1-104LF | |
|---|---|
DigiKey Part Number | 3362F-1-104LF-ND |
Manufacturer | |
Manufacturer Product Number | 3362F-1-104LF |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3362F-1-104LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.275" x 0.260" Face (6.99mm x 6.60mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 47,67000 Kč | 47,67 Kč |
| 10 | 39,77000 Kč | 397,70 Kč |
| 25 | 36,94800 Kč | 923,70 Kč |
| 50 | 34,93640 Kč | 1 746,82 Kč |
| 100 | 33,02780 Kč | 3 302,78 Kč |
| 250 | 30,65204 Kč | 7 663,01 Kč |
| 500 | 28,96254 Kč | 14 481,27 Kč |
| 1 000 | 27,36144 Kč | 27 361,44 Kč |
| 5 000 | 23,96519 Kč | 119 825,95 Kč |
| Unit Price without VAT: | 47,67000 Kč |
|---|---|
| Unit Price with VAT: | 57,68070 Kč |

