
3361S-1-102GLF | |
|---|---|
DigiKey Part Number | 3361S-102GLFTR-ND - Tape & Reel (TR) 3361S-102GLFCT-ND - Cut Tape (CT) 3361S-102GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361S-1-102GLF |
Description | TRIMMER 1K OHM 0.5W GW SIDE ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361S-1-102GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.264" x 0.290" Face (6.71mm x 7.37mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,61000 Kč | 29,61 Kč |
| 10 | 24,65100 Kč | 246,51 Kč |
| 25 | 22,90760 Kč | 572,69 Kč |
| 50 | 21,66880 Kč | 1 083,44 Kč |
| 100 | 20,48840 Kč | 2 048,84 Kč |
| 250 | 19,01940 Kč | 4 754,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 17,97368 Kč | 8 986,84 Kč |
| 1 000 | 16,98222 Kč | 16 982,22 Kč |
| 1 500 | 16,42649 Kč | 24 639,74 Kč |
| 2 500 | 15,75108 Kč | 39 377,70 Kč |
| 3 500 | 15,32093 Kč | 53 623,26 Kč |
| 5 000 | 14,87731 Kč | 74 386,55 Kč |
| Unit Price without VAT: | 29,61000 Kč |
|---|---|
| Unit Price with VAT: | 35,82810 Kč |



