
3361P-1-254GLF | |
|---|---|
DigiKey Part Number | 3361P-1-254GLFTR-ND - Tape & Reel (TR) 3361P-1-254GLFCT-ND - Cut Tape (CT) 3361P-1-254GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-254GLF |
Description | TRIMMER 250K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-254GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 250 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,16000 Kč | 23,16 Kč |
| 10 | 19,51300 Kč | 195,13 Kč |
| 25 | 18,22920 Kč | 455,73 Kč |
| 50 | 17,29880 Kč | 864,94 Kč |
| 100 | 16,41270 Kč | 1 641,27 Kč |
| 250 | 15,30504 Kč | 3 826,26 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 14,06785 Kč | 10 550,89 Kč |
| 1 500 | 13,33588 Kč | 20 003,82 Kč |
| 2 250 | 12,92451 Kč | 29 080,15 Kč |
| 3 750 | 12,42354 Kč | 46 588,27 Kč |
| 5 250 | 12,10363 Kč | 63 544,06 Kč |
| 7 500 | 11,77332 Kč | 88 299,90 Kč |
| 9 000 | 11,60784 Kč | 104 470,56 Kč |
| 18 000 | 10,99900 Kč | 197 982,00 Kč |
| 18 750 | 10,96419 Kč | 205 578,56 Kč |
| Unit Price without VAT: | 23,16000 Kč |
|---|---|
| Unit Price with VAT: | 28,02360 Kč |



