
3361P-1-253GLF | |
|---|---|
DigiKey Part Number | 3361P-1-253GLFTR-ND - Tape & Reel (TR) 3361P-1-253GLFCT-ND - Cut Tape (CT) 3361P-1-253GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3361P-1-253GLF |
Description | TRIMMER 25K OHM 0.5W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3361P-1-253GLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 25 kOhms | Termination Style Gull Wing |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.277" x 0.264" Face (7.04mm x 6.70mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,73000 Kč | 22,73 Kč |
| 10 | 19,06200 Kč | 190,62 Kč |
| 25 | 17,71040 Kč | 442,76 Kč |
| 50 | 16,75540 Kč | 837,77 Kč |
| 100 | 15,84810 Kč | 1 584,81 Kč |
| 250 | 14,71312 Kč | 3 678,28 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 13,45236 Kč | 10 089,27 Kč |
| 1 500 | 12,71004 Kč | 19 065,06 Kč |
| 2 250 | 12,29399 Kč | 27 661,48 Kč |
| 3 750 | 11,78842 Kč | 44 206,58 Kč |
| 5 250 | 11,46631 Kč | 60 198,13 Kč |
| 7 500 | 11,13428 Kč | 83 507,10 Kč |
| Unit Price without VAT: | 22,73000 Kč |
|---|---|
| Unit Price with VAT: | 27,50330 Kč |





