
3352W-1-203LF | |
|---|---|
DigiKey Part Number | 3352W-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3352W-1-203LF |
Description | THUMBWHEEL POT 20K OHM 0.5W SIDE |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W Through Hole Thumbwheel Potentiometer Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3352W-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±20% | |
Number of Turns | 1.0 | |
Adjustment Type | Side Adjustment | |
Size / Dimension | Round - 0.350" Dia x 0.210" H (8.89mm x 5.33mm) | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,03000 Kč | 68,03 Kč |
| 10 | 56,77900 Kč | 567,79 Kč |
| 25 | 52,73840 Kč | 1 318,46 Kč |
| 50 | 49,86180 Kč | 2 493,09 Kč |
| 100 | 47,13000 Kč | 4 713,00 Kč |
| 300 | 43,08510 Kč | 12 925,53 Kč |
| 500 | 41,31818 Kč | 20 659,09 Kč |
| 1 000 | 39,03045 Kč | 39 030,45 Kč |
| 5 000 | 34,18159 Kč | 170 907,95 Kč |
| Unit Price without VAT: | 68,03000 Kč |
|---|---|
| Unit Price with VAT: | 82,31630 Kč |


