
3339P-1-103 | |
|---|---|
DigiKey Part Number | 118-3339P-1-103-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-103 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 10 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 153,03000 Kč | 153,03 Kč |
| 10 | 128,63700 Kč | 1 286,37 Kč |
| 25 | 119,96800 Kč | 2 999,20 Kč |
| 50 | 113,75840 Kč | 5 687,92 Kč |
| 100 | 107,85600 Kč | 10 785,60 Kč |
| 250 | 100,48932 Kč | 25 122,33 Kč |
| 500 | 95,23862 Kč | 47 619,31 Kč |
| 1 000 | 90,25145 Kč | 90 251,45 Kč |
| Unit Price without VAT: | 153,03000 Kč |
|---|---|
| Unit Price with VAT: | 185,16630 Kč |


