
3339P-1-102LF | |
|---|---|
DigiKey Part Number | 3339P-102LF-ND |
Manufacturer | |
Manufacturer Product Number | 3339P-1-102LF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 4.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3339P-1-102LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 4.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.300" Dia (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 106,04000 Kč | 106,04 Kč |
| 10 | 88,25500 Kč | 882,55 Kč |
| 25 | 81,96760 Kč | 2 049,19 Kč |
| 50 | 77,48680 Kč | 3 874,34 Kč |
| 100 | 73,22840 Kč | 7 322,84 Kč |
| 250 | 67,93860 Kč | 16 984,65 Kč |
| 500 | 64,17912 Kč | 32 089,56 Kč |
| 1 000 | 60,62039 Kč | 60 620,39 Kč |
| Unit Price without VAT: | 106,04000 Kč |
|---|---|
| Unit Price with VAT: | 128,30840 Kč |


