
3329H-1-223LF | |
|---|---|
DigiKey Part Number | 3329H-1-223LF-ND |
Manufacturer | |
Manufacturer Product Number | 3329H-1-223LF |
Description | TRIMMER 22K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3329H-1-223LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 22 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Round - 0.250" Dia (6.35mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 55,15000 Kč | 55,15 Kč |
| 10 | 46,45700 Kč | 464,57 Kč |
| 25 | 43,34600 Kč | 1 083,65 Kč |
| 50 | 41,11900 Kč | 2 055,95 Kč |
| 100 | 38,99720 Kč | 3 899,72 Kč |
| 300 | 35,84323 Kč | 10 752,97 Kč |
| 500 | 34,45928 Kč | 17 229,64 Kč |
| 1 000 | 32,66181 Kč | 32 661,81 Kč |
| 5 000 | 28,82781 Kč | 144 139,05 Kč |
| Unit Price without VAT: | 55,15000 Kč |
|---|---|
| Unit Price with VAT: | 66,73150 Kč |


