


3315R-101-016L | |
|---|---|
DigiKey Part Number | 3315R-101-016L-ND |
Manufacturer | |
Manufacturer Product Number | 3315R-101-016L |
Description | ENCODER MECH QUAD VERT PC PIN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Rotary Encoder Mechanical 16 Quadrature (Incremental) Vertical |
Datasheet | Datasheet |
EDA/CAD Models | 3315R-101-016L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Encoder Type | Mechanical | |
Output Type | Quadrature (Incremental) | |
Pulses per Revolution | 16 | |
Voltage - Supply | - | |
Actuator Type | 1/8" Dia Flatted End | |
Detent | No | |
Built in Switch | No | |
Mounting Type | Panel Mount | |
Orientation | Vertical | |
Termination Style | PC Pin | |
Rotational Life (Cycles Min) | 25K | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 98,69000 Kč | 98,69 Kč |
| 5 | 84,79000 Kč | 423,95 Kč |
| 10 | 79,41400 Kč | 794,14 Kč |
| 25 | 72,81280 Kč | 1 820,32 Kč |
| 50 | 68,17640 Kč | 3 408,82 Kč |
| 100 | 63,82550 Kč | 6 382,55 Kč |
| 250 | 58,47440 Kč | 14 618,60 Kč |
| 500 | 54,70776 Kč | 27 353,88 Kč |
| 1 000 | 51,16436 Kč | 51 164,36 Kč |
| Unit Price without VAT: | 98,69000 Kč |
|---|---|
| Unit Price with VAT: | 119,41490 Kč |











