500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314J-2-504E

DigiKey Part Number
3314J-2-504ETR-ND - Tape & Reel (TR)
3314J-2-504ECT-ND - Cut Tape (CT)
3314J-2-504EDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
3314J-2-504E
Description
TRIMMER 500KOHM 0.25W J LEAD TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
500 kOhms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314J-2-504E Models
Product Attributes
Filter Similar Products
Category
Temperature Coefficient
±100ppm/°C
Manufacturer
Bourns Inc.
Number of Turns
1.0
Series
Adjustment Type
Top Adjustment
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Resistive Material
Cermet
Part Status
Active
Mounting Type
Surface Mount
Resistance
500 kOhms
Termination Style
J Lead
Power (Watts)
0.25W, 1/4W
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Tolerance
±20%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
3314J-1-504EBourns Inc.7443314J-504ECT-ND32,97000 KčParametric Equivalent
ST-4ETA504Nidec Components1 662563-ST-4ETA504CT-ND32,55000 KčSimilar
In-Stock: 174
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
132,97000 Kč32,97 Kč
1027,59100 Kč275,91 Kč
2525,63440 Kč640,86 Kč
5024,24840 Kč1 212,42 Kč
10022,92560 Kč2 292,56 Kč
25021,28104 Kč5 320,26 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
50020,11020 Kč10 055,10 Kč
1 00019,00046 Kč19 000,46 Kč
1 50018,37829 Kč27 567,44 Kč
2 50017,62236 Kč44 055,90 Kč
3 50017,14097 Kč59 993,39 Kč
5 00016,64461 Kč83 223,05 Kč
Manufacturers Standard Package
Unit Price without VAT:32,97000 Kč
Unit Price with VAT:39,89370 Kč