
3314J-1-501E | |
|---|---|
DigiKey Part Number | 3314J-501ETR-ND - Tape & Reel (TR) 3314J-501ECT-ND - Cut Tape (CT) 3314J-501EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314J-1-501E |
Description | TRIMMER 500 OHM 0.25W J LEAD TOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 500 Ohms 0.25W, 1/4W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314J-1-501E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 500 Ohms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,26000 Kč | 33,26 Kč |
| 10 | 28,10200 Kč | 281,02 Kč |
| 25 | 26,23680 Kč | 655,92 Kč |
| 50 | 24,89380 Kč | 1 244,69 Kč |
| 100 | 23,61600 Kč | 2 361,60 Kč |
| 250 | 22,01832 Kč | 5 504,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 20,87654 Kč | 10 438,27 Kč |
| 1 000 | 19,79037 Kč | 19 790,37 Kč |
| 1 500 | 19,17992 Kč | 28 769,88 Kč |
| 2 500 | 18,43626 Kč | 46 090,65 Kč |
| 3 500 | 17,96154 Kč | 62 865,39 Kč |
| 5 000 | 17,47125 Kč | 87 356,25 Kč |
| 6 000 | 17,22571 Kč | 103 354,26 Kč |
| 12 000 | 16,32219 Kč | 195 866,28 Kč |
| 12 500 | 16,27044 Kč | 203 380,50 Kč |
| Unit Price without VAT: | 33,26000 Kč |
|---|---|
| Unit Price with VAT: | 40,24460 Kč |



