2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3314H-1-202

DigiKey Part Number
118-3314H-1-202-ND
Manufacturer
Manufacturer Product Number
3314H-1-202
Description
TRIMMER 2K OHM 0.25W PC PIN TOP
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
2 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3314H-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.25W, 1/4W
Tolerance
±20%
Temperature Coefficient
±100ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Square - 0.177" x 0.177" Face (4.50mm x 4.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 247
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
139,06000 Kč39,06 Kč
1032,58900 Kč325,89 Kč
2530,28760 Kč757,19 Kč
5028,64540 Kč1 432,27 Kč
20025,59970 Kč5 119,94 Kč
40024,19180 Kč9 676,72 Kč
60023,40227 Kč14 041,36 Kč
1 00022,44203 Kč22 442,03 Kč
5 00019,65812 Kč98 290,60 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:39,06000 Kč
Unit Price with VAT:47,26260 Kč