
3314G-2-105E | |
|---|---|
DigiKey Part Number | 3314G-2-105ETR-ND - Tape & Reel (TR) 3314G-2-105ECT-ND - Cut Tape (CT) 3314G-2-105EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3314G-2-105E |
Description | TRIMMER 1M OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 1 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3314G-2-105E Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style Gull Wing |
Power (Watts) 0.25W, 1/4W | Size / Dimension Square - 0.177" x 0.177" Face (4.50mm x 4.50mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3314G-1-105E | Bourns Inc. | 1 072 | 3314G-105ECT-ND | 1,17000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,74000 Kč | 32,74 Kč |
| 10 | 27,40400 Kč | 274,04 Kč |
| 25 | 25,46040 Kč | 636,51 Kč |
| 50 | 24,08400 Kč | 1 204,20 Kč |
| 100 | 22,77000 Kč | 2 277,00 Kč |
| 250 | 21,13664 Kč | 5 284,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 19,97372 Kč | 9 986,86 Kč |
| 1 000 | 18,87152 Kč | 18 871,52 Kč |
| 1 500 | 18,25357 Kč | 27 380,35 Kč |
| 2 500 | 17,50277 Kč | 43 756,93 Kč |
| 3 500 | 17,02464 Kč | 59 586,24 Kč |
| 5 000 | 16,53165 Kč | 82 658,25 Kč |
| Unit Price without VAT: | 32,74000 Kč |
|---|---|
| Unit Price with VAT: | 39,61540 Kč |

