Parametric Equivalent
Similar
Parametric Equivalent

3313J-2-105E | |
|---|---|
DigiKey Part Number | 118-3313J-2-105ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 3313J-2-105E |
Description | TRIMMER 1M OHM 0.125W J LEAD TOP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 MOhms 0.125W, 1/8W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3313J-2-105E Models |
Category | Temperature Coefficient ±150ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) | Resistive Material Cermet |
Part Status Active | Mounting Type Surface Mount |
Resistance 1 MOhms | Termination Style J Lead |
Power (Watts) 0.125W, 1/8W | Size / Dimension Rectangular - 0.138" x 0.126" Face (3.50mm x 3.20mm) |
Tolerance ±20% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3313J-1-105E | Bourns Inc. | 1 085 | 3313J-1-105ECT-ND | 32,97000 Kč | Parametric Equivalent |
| ST-32ETA105 | Nidec Components | 0 | 563-ST-32ETA105CT-ND | 32,97000 Kč | Similar |
| 22AR1MEGLFTR | TT Electronics/BI | 0 | 22AR1MEGLFTR-ND | 26,07584 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 19,74148 Kč | 19 741,48 Kč |
| Unit Price without VAT: | 19,74148 Kč |
|---|---|
| Unit Price with VAT: | 23,88719 Kč |




