
3312J-1-502E | |
|---|---|
DigiKey Part Number | 3312J-1-502ETR-ND - Tape & Reel (TR) 3312J-1-502ECT-ND - Cut Tape (CT) 3312J-1-502EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3312J-1-502E |
Description | TRIMMER 5K OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3312J-1-502E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 58,79000 Kč | 58,79 Kč |
| 10 | 48,98800 Kč | 489,88 Kč |
| 25 | 45,51520 Kč | 1 137,88 Kč |
| 50 | 43,03340 Kč | 2 151,67 Kč |
| 100 | 40,67940 Kč | 4 067,94 Kč |
| 250 | 37,75020 Kč | 9 437,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 35,66720 Kč | 17 833,60 Kč |
| 1 000 | 33,69360 Kč | 33 693,60 Kč |
| 1 500 | 32,58805 Kč | 48 882,08 Kč |
| 2 500 | 31,24528 Kč | 78 113,20 Kč |
| 3 500 | 30,39029 Kč | 106 366,01 Kč |
| 5 000 | 29,50916 Kč | 147 545,80 Kč |
| Unit Price without VAT: | 58,79000 Kč |
|---|---|
| Unit Price with VAT: | 71,13590 Kč |




