
3312J-1-201E | |
|---|---|
DigiKey Part Number | 3312J-1-201ETR-ND - Tape & Reel (TR) 3312J-1-201ECT-ND - Cut Tape (CT) 3312J-1-201EDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3312J-1-201E |
Description | TRIMMER 200 OHM 0.1W J LEAD TOP |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 200 Ohms 0.1W, 1/10W J Lead Surface Mount Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3312J-1-201E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 200 Ohms | |
Power (Watts) | 0.1W, 1/10W | |
Tolerance | ±20% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 1.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | J Lead | |
Size / Dimension | Rectangular - 0.110" x 0.098" Face (2.80mm x 2.50mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 59,36000 Kč | 59,36 Kč |
| 10 | 50,03600 Kč | 500,36 Kč |
| 25 | 46,68040 Kč | 1 167,01 Kč |
| 50 | 44,28500 Kč | 2 214,25 Kč |
| 100 | 42,00110 Kč | 4 200,11 Kč |
| 250 | 39,14712 Kč | 9 786,78 Kč |
| 500 | 37,11030 Kč | 18 555,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 35,17413 Kč | 35 174,13 Kč |
| 2 000 | 33,33426 Kč | 66 668,52 Kč |
| 3 000 | 32,30151 Kč | 96 904,53 Kč |
| 5 000 | 31,04446 Kč | 155 222,30 Kč |
| Unit Price without VAT: | 59,36000 Kč |
|---|---|
| Unit Price with VAT: | 71,82560 Kč |


