3310C-101-203L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3310C-101-502L

DigiKey Part Number
3310C-101-502L-ND
Manufacturer
Manufacturer Product Number
3310C-101-502L
Description
POT 5K OHM 1/4W PLASTIC LINEAR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
5k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Conductive Plastic 0.25W, 1/4W PC Pins
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance (Ohms)
5k
Tolerance
±20%
Power (Watts)
0.25W, 1/4W
Built in Switch
None
Number of Turns
1.0
Features
Sealed
Taper
Linear
Number of Gangs
1
Adjustment Type
Side Adjustment
Temperature Coefficient
±1000ppm/°C
Rotation
300°
Resistive Material
Conductive Plastic
Termination Style
PC Pins
Actuator Type
Flatted
Actuator Length
0.500" (12.70mm)
Actuator Diameter
0.125" (3.18mm)
Bushing Thread
1/4-32
Mounting Type
Panel Mount
Size - Body
Square - 0.375" x 0.375" Face (9.53mm x 9.53mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 603
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
178,53000 Kč78,53 Kč
1066,07300 Kč660,73 Kč
2561,63200 Kč1 540,80 Kč
5058,46140 Kč2 923,07 Kč
10055,43700 Kč5 543,70 Kč
25051,66508 Kč12 916,27 Kč
50048,97342 Kč24 486,71 Kč
1 00046,41486 Kč46 414,86 Kč
5 00040,96099 Kč204 804,95 Kč
Manufacturers Standard Package
Unit Price without VAT:78,53000 Kč
Unit Price with VAT:95,02130 Kč