1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306P-1-102

DigiKey Part Number
3306P-102-ND
Manufacturer
Manufacturer Product Number
3306P-1-102
Description
TRIMMER 1K OHM 0.2W PC PIN TOP
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
1 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306P-1-102 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
1 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 102
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
110,29000 Kč10,29 Kč
108,58800 Kč85,88 Kč
257,98760 Kč199,69 Kč
507,56340 Kč378,17 Kč
2006,76765 Kč1 353,53 Kč
4006,39915 Kč2 559,66 Kč
6006,19197 Kč3 715,18 Kč
1 0005,93991 Kč5 939,91 Kč
5 0005,20700 Kč26 035,00 Kč
Manufacturers Standard Package
Unit Price without VAT:10,29000 Kč
Unit Price with VAT:12,45090 Kč