
3306F-1-254 | |
|---|---|
DigiKey Part Number | 118-3306F-1-254-ND |
Manufacturer | |
Manufacturer Product Number | 3306F-1-254 |
Description | TRIMMER 250K OHM 0.2W PC PIN TOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 250 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3306F-1-254 Models |
Category | Temperature Coefficient ±250ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 1.0 |
Series | Adjustment Type Top Adjustment |
Packaging Bulk | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 250 kOhms | Termination Style PC Pins |
Power (Watts) 0.2W, 1/5W | Size / Dimension Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm) |
Tolerance ±25% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,29000 Kč | 10,29 Kč |
| 10 | 8,58800 Kč | 85,88 Kč |
| 25 | 7,98760 Kč | 199,69 Kč |
| 50 | 7,56340 Kč | 378,17 Kč |
| 100 | 7,15610 Kč | 715,61 Kč |
| 250 | 6,64712 Kč | 1 661,78 Kč |
| 500 | 6,28428 Kč | 3 142,14 Kč |
| 2 000 | 5,61308 Kč | 11 226,16 Kč |
| 6 000 | 5,12960 Kč | 30 777,60 Kč |
| Unit Price without VAT: | 10,29000 Kč |
|---|---|
| Unit Price with VAT: | 12,45090 Kč |


