3306F-1-202 is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Bourns Inc.
In Stock: 64
Unit Price: 9,37000 Kč
Datasheet

Direct


TE Connectivity Passive Product
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet
3306F Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3306F-1-202

DigiKey Part Number
3306F-202-ND
Manufacturer
Manufacturer Product Number
3306F-1-202
Description
TRIMMER 2K OHM 0.2W PC PIN TOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Cermet 1.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3306F-1-202 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Bulk
Part Status
Active
Resistance
2 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±25%
Temperature Coefficient
±250ppm/°C
Number of Turns
1.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.319" x 0.268" Face (8.10mm x 6.80mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
19,37000 Kč9,37 Kč
107,89500 Kč78,95 Kč
257,38200 Kč184,55 Kč
507,00720 Kč350,36 Kč
2006,31255 Kč1 262,51 Kč
4005,98915 Kč2 395,66 Kč
6005,80637 Kč3 483,82 Kč
1 0005,58390 Kč5 583,90 Kč
5 0004,93329 Kč24 666,45 Kč
Manufacturers Standard Package
Unit Price without VAT:9,37000 Kč
Unit Price with VAT:11,33770 Kč