
3299Z-1-203LF | |
|---|---|
DigiKey Part Number | 3299Z-203LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299Z-1-203LF |
Description | TRIMMER 20K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Z-1-203LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,41000 Kč | 60,41 Kč |
| 10 | 50,82500 Kč | 508,25 Kč |
| 25 | 47,42560 Kč | 1 185,64 Kč |
| 50 | 44,99280 Kč | 2 249,64 Kč |
| 100 | 42,67030 Kč | 4 267,03 Kč |
| 250 | 39,77196 Kč | 9 942,99 Kč |
| 500 | 37,70188 Kč | 18 850,94 Kč |
| 1 000 | 35,73449 Kč | 35 734,49 Kč |
| 5 000 | 31,53879 Kč | 157 693,95 Kč |
| Unit Price without VAT: | 60,41000 Kč |
|---|---|
| Unit Price with VAT: | 73,09610 Kč |

