50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3299Y-1-503

DigiKey Part Number
3299Y-503-ND
Manufacturer
Manufacturer Product Number
3299Y-1-503
Description
TRIMMER 50K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
50 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3299Y-1-503 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
50 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 158
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
187,56000 Kč87,56 Kč
1072,88400 Kč728,84 Kč
2567,69760 Kč1 692,44 Kč
5064,00200 Kč3 200,10 Kč
10060,48890 Kč6 048,89 Kč
25056,12260 Kč14 030,65 Kč
50053,01996 Kč26 509,98 Kč
1 00050,08191 Kč50 081,91 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:87,56000 Kč
Unit Price with VAT:105,94760 Kč