
3299Y-1-502 | |
|---|---|
DigiKey Part Number | 3299Y-502-ND |
Manufacturer | |
Manufacturer Product Number | 3299Y-1-502 |
Description | TRIMMER 5K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 5 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299Y-1-502 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 5 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,56000 Kč | 87,56 Kč |
| 10 | 72,88400 Kč | 728,84 Kč |
| 25 | 67,69760 Kč | 1 692,44 Kč |
| 50 | 64,00200 Kč | 3 200,10 Kč |
| 100 | 60,48890 Kč | 6 048,89 Kč |
| 250 | 56,12260 Kč | 14 030,65 Kč |
| 500 | 53,01996 Kč | 26 509,98 Kč |
| 1 000 | 50,08191 Kč | 50 081,91 Kč |
| Unit Price without VAT: | 87,56000 Kč |
|---|---|
| Unit Price with VAT: | 105,94760 Kč |

