
3299X-1-204LF | |
|---|---|
DigiKey Part Number | 3299X-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299X-1-204LF |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299X-1-204LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.240" Face (10.03mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,26000 Kč | 60,26 Kč |
| 10 | 50,29000 Kč | 502,90 Kč |
| 25 | 46,72480 Kč | 1 168,12 Kč |
| 50 | 44,17980 Kč | 2 208,99 Kč |
| 100 | 41,76080 Kč | 4 176,08 Kč |
| 250 | 38,75308 Kč | 9 688,27 Kč |
| 500 | 36,61464 Kč | 18 307,32 Kč |
| 1 000 | 34,58833 Kč | 34 588,33 Kč |
| 5 000 | 30,29251 Kč | 151 462,55 Kč |
| Unit Price without VAT: | 60,26000 Kč |
|---|---|
| Unit Price with VAT: | 72,91460 Kč |


