
3299W-1-253LF | |
|---|---|
DigiKey Part Number | 3299W-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-253LF |
Description | TRIMMER 25K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 60,34000 Kč | 60,34 Kč |
| 10 | 50,76700 Kč | 507,67 Kč |
| 25 | 47,37120 Kč | 1 184,28 Kč |
| 50 | 44,94100 Kč | 2 247,05 Kč |
| 100 | 42,62110 Kč | 4 262,11 Kč |
| 250 | 39,72616 Kč | 9 931,54 Kč |
| 500 | 37,65844 Kč | 18 829,22 Kč |
| 1 000 | 35,69332 Kč | 35 693,32 Kč |
| 5 000 | 31,50245 Kč | 157 512,25 Kč |
| Unit Price without VAT: | 60,34000 Kč |
|---|---|
| Unit Price with VAT: | 73,01140 Kč |


