
3299W-1-204 | |
|---|---|
DigiKey Part Number | 118-3299W-1-204-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-204 |
Description | TRIMMER 200K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-204 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 86,97000 Kč | 86,97 Kč |
| 10 | 72,38900 Kč | 723,89 Kč |
| 25 | 67,23800 Kč | 1 680,95 Kč |
| 50 | 63,56760 Kč | 3 178,38 Kč |
| 100 | 60,07840 Kč | 6 007,84 Kč |
| 300 | 54,91530 Kč | 16 474,59 Kč |
| 500 | 52,66014 Kč | 26 330,07 Kč |
| 1 000 | 49,74204 Kč | 49 742,04 Kč |
| Unit Price without VAT: | 86,97000 Kč |
|---|---|
| Unit Price with VAT: | 105,23370 Kč |

