Direct
Direct
Parametric Equivalent
Parametric Equivalent

3299W-1-102 | |
|---|---|
DigiKey Part Number | 3299W-102-ND |
Manufacturer | |
Manufacturer Product Number | 3299W-1-102 |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3299W-1-102 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 1 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.240" Face (9.53mm x 6.10mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,62000 Kč | 88,62 Kč |
| 10 | 74,55900 Kč | 745,59 Kč |
| 25 | 69,54920 Kč | 1 738,73 Kč |
| 50 | 65,96220 Kč | 3 298,11 Kč |
| 100 | 62,55010 Kč | 6 255,01 Kč |
| 250 | 58,29168 Kč | 14 572,92 Kč |
| 500 | 55,25246 Kč | 27 626,23 Kč |
| 1 000 | 52,36440 Kč | 52 364,40 Kč |
| Unit Price without VAT: | 88,62000 Kč |
|---|---|
| Unit Price with VAT: | 107,23020 Kč |





