3296Z-1-504LF is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Bourns Inc.
In Stock: 118
Unit Price: 52,50000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 38,41165 Kč
Datasheet

Similar


Nidec Components
In Stock: 0
Unit Price: 28,23600 Kč
Datasheet
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296Z-1-504LF

DigiKey Part Number
3296Z-504LF-ND
Manufacturer
Manufacturer Product Number
3296Z-1-504LF
Description
TRIMMER 500KOHM 0.5W PC PIN SIDE
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296Z-1-504LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
500 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Side Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Tube
QuantityUnit PriceExt Price
151,45000 Kč51,45 Kč
1042,85700 Kč428,57 Kč
2539,82080 Kč995,52 Kč
5037,65360 Kč1 882,68 Kč
10035,59580 Kč3 559,58 Kč
30032,54550 Kč9 763,65 Kč
50031,21226 Kč15 606,13 Kč
1 00029,48623 Kč29 486,23 Kč
5 00025,82561 Kč129 128,05 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:51,45000 Kč
Unit Price with VAT:62,25450 Kč