
3296Z-1-202LF | |
|---|---|
DigiKey Part Number | 3296Z-202LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Z-1-202LF |
Description | TRIMMER 2K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Z-1-202LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 2 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,45000 Kč | 51,45 Kč |
| 10 | 42,85700 Kč | 428,57 Kč |
| 25 | 39,82080 Kč | 995,52 Kč |
| 50 | 37,65360 Kč | 1 882,68 Kč |
| 100 | 35,59580 Kč | 3 559,58 Kč |
| 250 | 33,03404 Kč | 8 258,51 Kč |
| 500 | 31,21226 Kč | 15 606,13 Kč |
| 1 000 | 29,48623 Kč | 29 486,23 Kč |
| 5 000 | 25,82561 Kč | 129 128,05 Kč |
| Unit Price without VAT: | 51,45000 Kč |
|---|---|
| Unit Price with VAT: | 62,25450 Kč |


