
3296Y-1-200LF | |
|---|---|
DigiKey Part Number | 3296Y-200LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-200LF |
Description | TRIMMER 20 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-200LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,65000 Kč | 42,65 Kč |
| 10 | 36,03600 Kč | 360,36 Kč |
| 25 | 33,63080 Kč | 840,77 Kč |
| 50 | 31,91220 Kč | 1 595,61 Kč |
| 100 | 30,26860 Kč | 3 026,86 Kč |
| 300 | 27,82457 Kč | 8 347,37 Kč |
| 500 | 26,75152 Kč | 13 375,76 Kč |
| 1 000 | 25,35773 Kč | 25 357,73 Kč |
| 5 000 | 22,38355 Kč | 111 917,75 Kč |
| Unit Price without VAT: | 42,65000 Kč |
|---|---|
| Unit Price with VAT: | 51,60650 Kč |


