
3296Y-1-104 | |
|---|---|
DigiKey Part Number | 3296Y-104-ND |
Manufacturer | |
Manufacturer Product Number | 3296Y-1-104 |
Description | TRIMMER 100K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 100 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296Y-1-104 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 100 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 76,43000 Kč | 76,43 Kč |
| 10 | 63,60300 Kč | 636,03 Kč |
| 25 | 59,08000 Kč | 1 477,00 Kč |
| 50 | 55,85460 Kč | 2 792,73 Kč |
| 100 | 52,79320 Kč | 5 279,32 Kč |
| 300 | 48,25970 Kč | 14 477,91 Kč |
| 500 | 46,27918 Kč | 23 139,59 Kč |
| 1 000 | 43,71616 Kč | 43 716,16 Kč |
| 5 000 | 38,28376 Kč | 191 418,80 Kč |
| Unit Price without VAT: | 76,43000 Kč |
|---|---|
| Unit Price with VAT: | 92,48030 Kč |


