
3296X-1-204LF | |
|---|---|
DigiKey Part Number | 3296X-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296X-1-204LF |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296X-1-204LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 200 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Side Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.395" x 0.190" Face (10.03mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 42,70000 Kč | 42,70 Kč |
| 10 | 36,07800 Kč | 360,78 Kč |
| 25 | 33,66960 Kč | 841,74 Kč |
| 50 | 31,94900 Kč | 1 597,45 Kč |
| 100 | 30,30350 Kč | 3 030,35 Kč |
| 300 | 27,85667 Kč | 8 357,00 Kč |
| 500 | 26,78238 Kč | 13 391,19 Kč |
| 1 000 | 25,38698 Kč | 25 386,98 Kč |
| 5 000 | 22,40937 Kč | 112 046,85 Kč |
| Unit Price without VAT: | 42,70000 Kč |
|---|---|
| Unit Price with VAT: | 51,66700 Kč |


