Similar
Similar
Direct

3296W-1-504A | |
|---|---|
DigiKey Part Number | 3296W-1-504A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-504A |
Description | TRIMMER 500K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-504A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 58,64447 Kč | 58 644,47 Kč |
| Unit Price without VAT: | 58,64447 Kč |
|---|---|
| Unit Price with VAT: | 70,95981 Kč |




