
3296W-1-500RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-500RLFTR-ND - Tape & Reel (TR) 118-3296W-1-500RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-500RLF |
Description | TRIMMER 50 OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 50 Ohms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-500RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 50 Ohms | |
Power (Watts) | 0.5W, 1/2W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 68,04000 Kč | 68,04 Kč |
| 10 | 57,34100 Kč | 573,41 Kč |
| 25 | 53,49640 Kč | 1 337,41 Kč |
| 50 | 50,74580 Kč | 2 537,29 Kč |
| 100 | 48,12430 Kč | 4 812,43 Kč |
| 250 | 44,85192 Kč | 11 212,98 Kč |
| 500 | 42,51664 Kč | 21 258,32 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 40,29644 Kč | 40 296,44 Kč |
| 2 000 | 38,18786 Kč | 76 375,72 Kč |
| 3 000 | 37,00410 Kč | 111 012,30 Kč |
| 5 000 | 35,56357 Kč | 177 817,85 Kč |
| Unit Price without VAT: | 68,04000 Kč |
|---|---|
| Unit Price with VAT: | 82,32840 Kč |


