25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3296W-1-253

DigiKey Part Number
3296W-253-ND
Manufacturer
Manufacturer Product Number
3296W-1-253
Description
TRIMMER 25K OHM 0.5W PC PIN TOP
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
25 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3296W-1-253 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
25 kOhms
Power (Watts)
0.5W, 1/2W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
25.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
176,43000 Kč76,43 Kč
1063,60300 Kč636,03 Kč
2559,08000 Kč1 477,00 Kč
5055,85460 Kč2 792,73 Kč
10052,79320 Kč5 279,32 Kč
30048,25970 Kč14 477,91 Kč
50046,27918 Kč23 139,59 Kč
1 00043,71616 Kč43 716,16 Kč
5 00038,28376 Kč191 418,80 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:76,43000 Kč
Unit Price with VAT:92,48030 Kč