
3296W-1-102RLF | |
|---|---|
DigiKey Part Number | 118-3296W-1-102RLFTR-ND - Tape & Reel (TR) 118-3296W-1-102RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3296W-1-102RLF |
Description | TRIMMER 1K OHM 0.5W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296W-1-102RLF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Top Adjustment |
Packaging Tape & Reel (TR) Cut Tape (CT) | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 1 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 67,57000 Kč | 67,57 Kč |
| 10 | 56,39300 Kč | 563,93 Kč |
| 25 | 52,38080 Kč | 1 309,52 Kč |
| 50 | 49,52340 Kč | 2 476,17 Kč |
| 100 | 46,81020 Kč | 4 681,02 Kč |
| 250 | 43,43616 Kč | 10 859,04 Kč |
| 500 | 41,03778 Kč | 20 518,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 38,76558 Kč | 38 765,58 Kč |
| 2 000 | 36,61496 Kč | 73 229,92 Kč |
| 3 000 | 35,41125 Kč | 106 233,75 Kč |
| 5 000 | 33,94963 Kč | 169 748,15 Kč |
| Unit Price without VAT: | 67,57000 Kč |
|---|---|
| Unit Price with VAT: | 81,75970 Kč |


