
3296P-1-204LF | |
|---|---|
DigiKey Part Number | 3296P-204LF-ND |
Manufacturer | |
Manufacturer Product Number | 3296P-1-204LF |
Description | TRIMMER 200KOHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 200 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3296P-1-204LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 200 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.190" Face (9.53mm x 4.83mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,10000 Kč | 51,10 Kč |
| 10 | 42,56600 Kč | 425,66 Kč |
| 25 | 39,55040 Kč | 988,76 Kč |
| 50 | 37,39800 Kč | 1 869,90 Kč |
| 100 | 35,35420 Kč | 3 535,42 Kč |
| 250 | 32,80988 Kč | 8 202,47 Kč |
| 500 | 31,00044 Kč | 15 500,22 Kč |
| 1 000 | 29,28613 Kč | 29 286,13 Kč |
| 5 000 | 25,65035 Kč | 128 251,75 Kč |
| Unit Price without VAT: | 51,10000 Kč |
|---|---|
| Unit Price with VAT: | 61,83100 Kč |



