
3292X-1-103LF | |
|---|---|
DigiKey Part Number | 3292X-103LF-ND |
Manufacturer | |
Manufacturer Product Number | 3292X-1-103LF |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292X-1-103LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 279,27000 Kč | 279,27 Kč |
| 10 | 232,02800 Kč | 2 320,28 Kč |
| 25 | 215,37240 Kč | 5 384,31 Kč |
| 50 | 203,51260 Kč | 10 175,63 Kč |
| 100 | 192,27240 Kč | 19 227,24 Kč |
| 250 | 178,32172 Kč | 44 580,43 Kč |
| 500 | 168,42328 Kč | 84 211,64 Kč |
| 1 000 | 159,06153 Kč | 159 061,53 Kč |
| Unit Price without VAT: | 279,27000 Kč |
|---|---|
| Unit Price with VAT: | 337,91670 Kč |

