Direct
Similar

3292P-1-103 | |
|---|---|
DigiKey Part Number | 3292P-103-ND |
Manufacturer | |
Manufacturer Product Number | 3292P-1-103 |
Description | TRIMMER 10K OHM 0.5W PC PIN SIDE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms 0.5W, 1/2W PC Pins Through Hole Trimmer Potentiometer Cermet 25.0 Turn Side Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3292P-1-103 Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Number of Turns 25.0 |
Series | Adjustment Type Side Adjustment |
Packaging Tube | Resistive Material Cermet |
Part Status Active | Mounting Type Through Hole |
Resistance 10 kOhms | Termination Style PC Pins |
Power (Watts) 0.5W, 1/2W | Size / Dimension Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) |
Tolerance ±10% | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3292P-1-103LF | Bourns Inc. | 0 | 3292P-103LF-ND | 279,27000 Kč | Direct |
| PV36P103C01B00 | Bourns Inc. | 329 | 118-PV36P103C01B00-ND | 52,50000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 294,25760 Kč | 29 425,76 Kč |
| Unit Price without VAT: | 294,25760 Kč |
|---|---|
| Unit Price with VAT: | 356,05170 Kč |



