
3290W-1-203 | |
|---|---|
DigiKey Part Number | 3290W-1-203-ND |
Manufacturer | |
Manufacturer Product Number | 3290W-1-203 |
Description | TRIMMER 20K OHM 1W PC PIN TOP |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 20 kOhms 1W PC Pins Through Hole Trimmer Potentiometer Wirewound 25.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3290W-1-203 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 20 kOhms | |
Power (Watts) | 1W | |
Tolerance | ±5% | |
Temperature Coefficient | ±50ppm/°C | |
Number of Turns | 25.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Wirewound | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.375" x 0.150" Face (9.53mm x 3.81mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 803,27000 Kč | 803,27 Kč |
| 10 | 673,66300 Kč | 6 736,63 Kč |
| 25 | 627,73640 Kč | 15 693,41 Kč |
| 50 | 594,97400 Kč | 29 748,70 Kč |
| 100 | 563,84950 Kč | 56 384,95 Kč |
| 250 | 525,11160 Kč | 131 277,90 Kč |
| Unit Price without VAT: | 803,27000 Kč |
|---|---|
| Unit Price with VAT: | 971,95670 Kč |



