
3269W-1-504GLF | |
|---|---|
DigiKey Part Number | 118-3269W-1-504GLFTR-ND - Tape & Reel (TR) 118-3269W-1-504GLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3269W-1-504GLF |
Description | TRIMMER 500K OHM 0.25W GW TOP |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 500 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-504GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 500 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,74000 Kč | 88,74 Kč |
| 10 | 74,63400 Kč | 746,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,30490 Kč | 27 652,45 Kč |
| 1 000 | 52,41432 Kč | 52 414,32 Kč |
| 1 500 | 50,79104 Kč | 76 186,56 Kč |
| 2 500 | 48,81544 Kč | 122 038,60 Kč |
| 3 500 | 47,55513 Kč | 166 442,95 Kč |
| Unit Price without VAT: | 88,74000 Kč |
|---|---|
| Unit Price with VAT: | 107,37540 Kč |

