
3269W-1-503GLF | |
|---|---|
DigiKey Part Number | 3269W-1-503GLFTR-ND - Tape & Reel (TR) 3269W-1-503GLFCT-ND - Cut Tape (CT) 3269W-1-503GLFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 3269W-1-503GLF |
Description | TRIMMER 50K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-503GLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| 10 | 75,42200 Kč | 754,22 Kč |
| 25 | 70,34920 Kč | 1 758,73 Kč |
| 50 | 66,72420 Kč | 3 336,21 Kč |
| 100 | 63,27210 Kč | 6 327,21 Kč |
| 250 | 58,96356 Kč | 14 740,89 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 55,88902 Kč | 27 944,51 Kč |
| 1 000 | 52,96790 Kč | 52 967,90 Kč |
| 1 500 | 51,32748 Kč | 76 991,22 Kč |
| 2 500 | 49,33101 Kč | 123 327,52 Kč |
| 3 500 | 48,05739 Kč | 168 200,86 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |



