
3269W-1-253LF | |
|---|---|
DigiKey Part Number | 3269W-1-253LF-ND |
Manufacturer | |
Manufacturer Product Number | 3269W-1-253LF |
Description | TRIMMER 25K OHM 0.25W GW TOP ADJ |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 kOhms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3269W-1-253LF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Resistance | 25 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Surface Mount | |
Termination Style | Gull Wing | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 89,67000 Kč | 89,67 Kč |
| 10 | 75,42200 Kč | 754,22 Kč |
| 25 | 70,34920 Kč | 1 758,73 Kč |
| 50 | 66,72420 Kč | 3 336,21 Kč |
| 100 | 63,27210 Kč | 6 327,21 Kč |
| 300 | 58,13940 Kč | 17 441,82 Kč |
| 500 | 55,88902 Kč | 27 944,51 Kč |
| 1 000 | 52,96790 Kč | 52 967,90 Kč |
| Unit Price without VAT: | 89,67000 Kč |
|---|---|
| Unit Price with VAT: | 108,50070 Kč |





