200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3269W-1-201LF

DigiKey Part Number
3269W-1-201LF-ND
Manufacturer
Manufacturer Product Number
3269W-1-201LF
Description
TRIMMER 200 OHM 0.25W GW TOP ADJ
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
200 Ohms 0.25W, 1/4W Gull Wing Surface Mount Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment
Datasheet
 Datasheet
EDA/CAD Models
3269W-1-201LF Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tube
Part Status
Active
Resistance
200 Ohms
Power (Watts)
0.25W, 1/4W
Tolerance
±10%
Temperature Coefficient
±100ppm/°C
Number of Turns
12.0
Adjustment Type
Top Adjustment
Resistive Material
Cermet
Mounting Type
Surface Mount
Termination Style
Gull Wing
Size / Dimension
Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 511
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
188,61000 Kč88,61 Kč
1073,72400 Kč737,24 Kč
2568,47880 Kč1 711,97 Kč
5064,73680 Kč3 236,84 Kč
10061,18400 Kč6 118,40 Kč
30055,92537 Kč16 777,61 Kč
50053,62890 Kč26 814,45 Kč
1 00050,65684 Kč50 656,84 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:88,61000 Kč
Unit Price with VAT:107,21810 Kč