
3266Y-1-503RLF | |
|---|---|
DigiKey Part Number | 118-3266Y-1-503RLFTR-ND - Tape & Reel (TR) 118-3266Y-1-503RLFCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 3266Y-1-503RLF |
Description | TRIMMER 50K OHM 0.25W PC PIN TOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 50 kOhms 0.25W, 1/4W PC Pins Through Hole Trimmer Potentiometer Cermet 12.0 Turn Top Adjustment |
Datasheet | Datasheet |
EDA/CAD Models | 3266Y-1-503RLF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | 50 kOhms | |
Power (Watts) | 0.25W, 1/4W | |
Tolerance | ±10% | |
Temperature Coefficient | ±100ppm/°C | |
Number of Turns | 12.0 | |
Adjustment Type | Top Adjustment | |
Resistive Material | Cermet | |
Mounting Type | Through Hole | |
Termination Style | PC Pins | |
Size / Dimension | Rectangular - 0.250" x 0.170" Face (6.35mm x 4.32mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 87,98000 Kč | 87,98 Kč |
| 10 | 73,30400 Kč | 733,04 Kč |
| 25 | 68,09240 Kč | 1 702,31 Kč |
| 50 | 64,36720 Kč | 3 218,36 Kč |
| 100 | 60,83540 Kč | 6 083,54 Kč |
| 250 | 56,44516 Kč | 14 111,29 Kč |
| 500 | 53,32442 Kč | 26 662,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 50,36937 Kč | 50 369,37 Kč |
| 2 000 | 47,57307 Kč | 95 146,14 Kč |
| 3 000 | 46,00816 Kč | 138 024,48 Kč |
| Unit Price without VAT: | 87,98000 Kč |
|---|---|
| Unit Price with VAT: | 106,45580 Kč |

